
* Images are for reference only
LW5233N11E
Extended
- Manufacturer
- Lewa Micro
- MFR.Part #
- LW5233N11E
- JLCPCB Part #
- C20630430
- Package
- DFN-4L(1x1)
- Description
- -40℃~+125℃@(Tj) 1 3.3V 40uA 42mV@(100mA) 500mA 6V 95dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7890
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 7888
In-stock Item Pricing
Qty Unit Price
1+
$0.0534
10+
$0.0423
30+
$0.0366
100+
$0.0324
500+
$0.0290
1000+
$0.0274
Related Products
Welcome back, may I help you?