
* Images are for reference only
L128-50HGCA3500000
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- L128-50HGCA3500000
- JLCPCB Part #
- C7466597
- Package
- LED-SMD_3528
- Description
- -40℃~+105℃ 120mA 120° 3V 5000K Discrete Diode LED-SMD_3528 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2599
200+
$0.1038
500+
$0.1002
1000+
$0.0986
Welcome back, may I help you?