This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LTST-S33FBEGW-SN

Extended
Manufacturer
Lite-On
MFR.Part #
LTST-S33FBEGW-SN
JLCPCB Part #
C2942981
Package
SMD-4P,3x1mm
Description
-20℃~+80℃ 130° Common Anode G:520nm~530nm、B:465nm~475nm、R:619nm~629nm R:1.80V~2.40V、G:2.90V~3.50V、B:2.90V~3.50V R:2000V、G:150V、B:150V R:20mA、G:20mA、B:20mA R:240.0mcd~400.0mcd、G:450.0mcd~710.0mcd、B:130.0mcd~200.0mcd R:50mW、G:76mW、B:76mW R:632nm、G:518nm、B:468nm Side View Mount White Frosted Lens SMD-4P,3x1mm RGB LEDs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 167

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 120

In-stock Item Pricing

Qty Unit Price
1+ $0.2299
50+ $0.1786
150+ $0.1567
500+ $0.1292
2500+ $0.1171
4000+ $0.1097

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons