
* Images are for reference only
LTST-S110KSKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-S110KSKT
- JLCPCB Part #
- C115449
- Package
- SMD,3.2x1.5mm
- Description
- -55℃~+85℃ 130° 2.1V 20mA 587nm 588nm 75mW 80mcd Discrete Diode Side View Mount Water Clear Yellow SMD,3.2x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4160
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4130
In-stock Item Pricing
Qty Unit Price
1+
$0.0584
100+
$0.0484
300+
$0.0434
3000+
$0.0395
6000+
$0.0366
9000+
$0.0350
Related Products
Welcome back, may I help you?