This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LTST-C155KGJRKT

Extended
Manufacturer
Lite-On
MFR.Part #
LTST-C155KGJRKT
JLCPCB Part #
C115448
Package
SMD-4P,3.2x2.7mm
Description
-55℃~+85℃ 130° 20mA 2V、2V 35mcd、45mcd 571nm、631nm 574nm、639nm 75mW Discrete Diode Red, Yellow Green Water Clear SMD-4P,3.2x2.7mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8583

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 8266

In-stock Item Pricing

Qty Unit Price
1+ $0.0646
100+ $0.0510
300+ $0.0444
3000+ $0.0394
6000+ $0.0354
9000+ $0.0333

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons