
* Images are for reference only
LTP3133XF4
Extended
- Manufacturer
- Linearin
- MFR.Part #
- LTP3133XF4
- JLCPCB Part #
- C2897796
- Package
- DFN-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 10uVrms 14uA 3.3V 300mA 300mV@(300mA) 5.5V 90dB@(1kHz) Enable、Short Circuit Protection Fixed Positive DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 617
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 471
In-stock Item Pricing
Qty Unit Price
1+
$0.1434
10+
$0.1141
30+
$0.0993
100+
$0.0883
500+
$0.0795
1000+
$0.0751
Related Products
Welcome back, may I help you?