
* Images are for reference only
LTM4632IY
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTM4632IY
- JLCPCB Part #
- C690532
- Package
- BGA-25
- Description
- -40℃~+125℃@(TJ) 1MHz 2 3.6V~15V 3A 600mV~2.5V Adjustable Buck Buck Built-in No BGA-25 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.9392
10+
$16.1595
30+
$14.8079
100+
$13.6303
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?