
* Images are for reference only
LTM4622AIY
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTM4622AIY
- JLCPCB Part #
- C690495
- Package
- BGA-25
- Description
- -40℃~+125℃@(TJ) 1.5V~12V 1MHz 2 2A 3.6V~20V 500uA Adjustable Buck Buck Built-in Yes BGA-25 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0467
10+
$19.1059
30+
$17.4724
100+
$16.0499
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?