
* Images are for reference only
LTL-307G
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTL-307G
- JLCPCB Part #
- C125080
- Package
- Plugin,D=5mm
- Description
- -55℃~+100℃ 100mW 19mcd 2.1V 20mA 50° 565nm 569nm 5mm round lamp head Discrete Diode Green Diffused Lens Yellow Green 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1949
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1925
In-stock Item Pricing
Qty Unit Price
1+
$0.1188
50+
$0.0932
150+
$0.0804
1000+
$0.0709
2000+
$0.0632
5000+
$0.0595
Welcome back, may I help you?