
* Images are for reference only
LTK8002E
Extended
- Manufacturer
- LTKCHIP
- MFR.Part #
- LTK8002E
- JLCPCB Part #
- C455179
- Package
- SOP-8
- Description
- 0.1% 1 Pair Differential Inputs 1-Channel 2mA 3V~6.2V 80dB Automatic mute/no-noise switch、Enable/disable function Class AB SOP-8 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 258
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0441
100+
$0.0348
300+
$0.0303
1000+
$0.0267
5000+
$0.0240
10000+
$0.0225
20000+
$0.0222
40000+
$0.0220
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?