
* Images are for reference only
LTC5223YV10
Extended
- Manufacturer
- Linearin
- MFR.Part #
- LTC5223YV10
- JLCPCB Part #
- C3035487
- Package
- MSOP-10L
- Description
- -45℃~+85℃ 1.65V~5.5V 15ns 18MHz 2 200pF 200ps 2:1 40ns 550mΩ Glitch-free switching MSOP-10L Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$0.5388
10+
$0.4339
30+
$0.3823
100+
$0.3291
500+
$0.2984
1000+
$0.2823
Related Products
Welcome back, may I help you?