
* Images are for reference only
LT7680A-R
Extended
- Manufacturer
- Levetop
- MFR.Part #
- LT7680A-R
- JLCPCB Part #
- C5156687
- Package
- QFN-68-EP(8x8)
- Description
- -40℃~+80℃ 10MHz 3-Wire Serial Interface、4-Wire Serial Interface、I2C 300mW 3V~3.6V 60mA 7mA QFN-68-EP(8x8) LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 348
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7447
10+
$4.9634
30+
$4.2852
100+
$3.8857
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?