
* Images are for reference only
LT7381
Extended
- Manufacturer
- Levetop
- MFR.Part #
- LT7381
- JLCPCB Part #
- C360626
- Package
- LQFP-128(14x14)
- Description
- -40℃~+85℃ 10MHz 300mW 3V~3.6V 60mA 7mA I2C、SPI LQFP-128(14x14) LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5449
10+
$4.7250
30+
$4.0838
90+
$3.5909
540+
$3.3637
900+
$3.2606
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?