
* Images are for reference only
LT670KYCT-BKS
Extended
- Manufacturer
- PARALIGHT
- MFR.Part #
- LT670KYCT-BKS
- JLCPCB Part #
- C2999831
- Package
- SMD3528-2P
- Description
- -40℃~+85℃ 120° 2.4mm Round Lens 20mA 230mcd 2V 55mW 590nm Discrete Diode Water Clear Yellow SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1286
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1210
In-stock Item Pricing
Qty Unit Price
1+
$0.0761
100+
$0.0606
300+
$0.0528
2000+
$0.0470
4000+
$0.0423
10000+
$0.0399
Related Products
Welcome back, may I help you?