
* Images are for reference only
LT3046ATC+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3046ATC+
- JLCPCB Part #
- C22400427
- Package
- DFN-12-EP(3x3)
- Description
- -40℃~+125℃@(Tj) 0.8uVrms 1 200mA 200mV~19V 20V 3.7mA 300mV 82dB@(1MHz) Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive DFN-12-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6409
10+
$13.1848
Welcome back, may I help you?