
* Images are for reference only
LS75C2D-T
Extended
- Manufacturer
- CITIZEN
- MFR.Part #
- LS75C2D-T
- JLCPCB Part #
- C962551
- Package
- SMD,2.8x1.9mm
- Description
- 0.5mm 1.57N 1.9mm 12V 2.8mm 20mA 300,000 Cycles Round Button SPST Surface Mount,Vertical Without Bracket SMD,2.8x1.9mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 128
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 128
In-stock Item Pricing
Qty Unit Price
1+
$0.1447
50+
$0.1167
150+
$0.1026
500+
$0.0921
2500+
$0.0733
5000+
$0.0691
Related Products
Welcome back, may I help you?