
* Images are for reference only
LRPS-2-1J+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- LRPS-2-1J+
- JLCPCB Part #
- C7464489
- Package
- SMD-6
- Description
- -40℃~+85℃ 0.3dB 2 way 33dB 5MHz~500MHz SMD-6 RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$14.6632
10+
$13.9742
30+
$12.7817
100+
$11.7393
Related Products
Welcome back, may I help you?