This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-LRC1043-04DT1G

Extended
Manufacturer
LRC
MFR.Part #
S-LRC1043-04DT1G
JLCPCB Part #
C5274271
Package
DFN2510
Description
-55℃~+125℃ 0.35pF、0.5pF 1uA 3.3V 5.6V 5A@8/20us 70W@8/20us 8V ESD Four channels IEC 61000-4-2 DFN2510 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 446

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0201

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons