
* Images are for reference only
S-LMUN2111LT1G
Extended
- Manufacturer
- LRC
- MFR.Part #
- S-LMUN2111LT1G
- JLCPCB Part #
- C5273265
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 1 PNP Pre-Biased 100mA 100nA 10kΩ 246mW 50V 60 PNP SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2921
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2921
In-stock Item Pricing
Qty Unit Price
1+
$0.0310
50+
$0.0254
150+
$0.0222
500+
$0.0203
3000+
$0.0187
6000+
$0.0177
Related Products
Welcome back, may I help you?