
* Images are for reference only
LR78M12D
Extended
- Manufacturer
- LRC
- MFR.Part #
- LR78M12D
- JLCPCB Part #
- C2986736
- Package
- TO-252
- Description
- 0℃~+150℃@(Tj) 1 12V 2V@(500mA) 35V 500mA 6mA 80dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1649
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1640
In-stock Item Pricing
Qty Unit Price
1+
$0.1290
50+
$0.1026
150+
$0.0895
500+
$0.0797
2500+
$0.0684
5000+
$0.0645
Related Products
Welcome back, may I help you?