
* Images are for reference only
LR78L09A
Extended
- Manufacturer
- LRC
- MFR.Part #
- LR78L09A
- JLCPCB Part #
- C2986735
- Package
- SOT-89
- Description
- -40℃~+150℃@(Tj) 1 1.7V 100mA 24V 44dB@(120Hz) 49uV 5.5mA 9V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4840
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4840
In-stock Item Pricing
Qty Unit Price
1+
$0.0630
100+
$0.0500
300+
$0.0436
1000+
$0.0376
5000+
$0.0338
10000+
$0.0318
Related Products
Welcome back, may I help you?