
* Images are for reference only
LR7812
Extended
- Manufacturer
- LRC
- MFR.Part #
- LR7812
- JLCPCB Part #
- C2887403
- Package
- TO-220
- Description
- 0℃~+125℃@(Tj) 1 12V 1A 27V 2V@(1A) 71dB@(120Hz) 76uV 8mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2340
50+
$0.1816
150+
$0.1592
500+
$0.1312
2000+
$0.1189
5000+
$0.1113
Related Products
Welcome back, may I help you?