
* Images are for reference only
LR6302A33M
Extended
- Manufacturer
- LRC
- MFR.Part #
- LR6302A33M
- JLCPCB Part #
- C417537
- Package
- SOT-23
- Description
- -40℃~+125℃@(Tj) 1 160mV@(100mA) 18V 2uA 3.3V 300mA 65dB@(1kHz) Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5834
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5834
In-stock Item Pricing
Qty Unit Price
1+
$0.0818
50+
$0.0659
150+
$0.0580
500+
$0.0519
3000+
$0.0455
6000+
$0.0432
Related Products
Welcome back, may I help you?