
* Images are for reference only
LBZT52C2V0T1G
Extended
- Manufacturer
- LRC
- MFR.Part #
- LBZT52C2V0T1G
- JLCPCB Part #
- C5266908
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 1.9V~2.1V 100Ω 2V 400mW 600Ω 90uA@1V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?