
* Images are for reference only
LBAS21SLT1G
Extended
- Manufacturer
- LRC
- MFR.Part #
- LBAS21SLT1G
- JLCPCB Part #
- C383175
- Package
- SOT-23
- Description
- -55℃~+150℃@(Tj) 1 Pair Series Connection 100nA 1V 225mW 250V 50ns 625mA SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4574
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4316
In-stock Item Pricing
Qty Unit Price
1+
$0.0286
200+
$0.0228
600+
$0.0197
3000+
$0.0178
9000+
$0.0161
21000+
$0.0152
Related Products
Welcome back, may I help you?