
* Images are for reference only
1.5SMC30A
Extended
- Manufacturer
- LRC
- MFR.Part #
- 1.5SMC30A
- JLCPCB Part #
- C45362268
- Package
- SMC
- Description
- -55℃~+150℃ 1uA 25.6V 31.5V 36.2A 41.4V TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2971
200+
$0.1185
500+
$0.1147
1000+
$0.1126
Related Products
Welcome back, may I help you?