
* Images are for reference only
1.5SMC220A
Extended
- Manufacturer
- LRC
- MFR.Part #
- 1.5SMC220A
- JLCPCB Part #
- C5336143
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 185V 1uA 231V 328V 4.6A TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 66
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$0.2200
50+
$0.1771
150+
$0.1587
500+
$0.1359
3000+
$0.1256
6000+
$0.1195
Related Products
Welcome back, may I help you?