
* Images are for reference only
LR6375A50P
Extended
- Manufacturer
- LRC
- MFR.Part #
- LR6375A50P
- JLCPCB Part #
- C2875425
- Package
- SOT-89-3
- Description
- -40℃~+125℃@(Tj) 1 250mA 36V 50uVrms 5V 5uA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0874
50+
$0.0685
150+
$0.0590
500+
$0.0519
2500+
$0.0447
5000+
$0.0419
Related Products
Welcome back, may I help you?