
* Images are for reference only
LQP02TQ0N6B02D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQP02TQ0N6B02D
- JLCPCB Part #
- C2048071
- Package
- 01005
- Description
- 0.5nH 100mΩ 10@500MHz 16.6GHz 730mA Thick Film Inductor 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19950
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 19950
In-stock Item Pricing
Qty Unit Price
1+
$0.0133
500+
$0.0105
1500+
$0.0089
5000+
$0.0080
20000+
$0.0072
40000+
$0.0068
Welcome back, may I help you?