
* Images are for reference only
LQP02TN6N8H02D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQP02TN6N8H02D
- JLCPCB Part #
- C337929
- Package
- 01005
- Description
- 140mA 2Ω 5.5GHz 6.8nH 8@500MHz ±3% 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10000
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 10000
In-stock Item Pricing
Qty Unit Price
1+
$0.0207
500+
$0.0163
1500+
$0.0139
5000+
$0.0125
20000+
$0.0112
40000+
$0.0105
Related Products
Welcome back, may I help you?