
* Images are for reference only
LQM2MPN2R2MGHL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQM2MPN2R2MGHL
- JLCPCB Part #
- C337918
- Package
- 0806
- Description
- 1.3A 1A 2.2uH 200mΩ 40MHz ±20% 0806 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2942
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2926
In-stock Item Pricing
Qty Unit Price
1+
$0.2401
50+
$0.1966
150+
$0.1779
500+
$0.1547
3000+
$0.1444
6000+
$0.1381
Related Products
Welcome back, may I help you?