
* Images are for reference only
LQM2HPN3R3MGCL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQM2HPN3R3MGCL
- JLCPCB Part #
- C703744
- Package
- 1008
- Description
- 1A 200mΩ 3.3uH 30MHz Multilayer inductor ±20% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 886
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 822
In-stock Item Pricing
Qty Unit Price
1+
$0.1315
50+
$0.1083
150+
$0.0967
500+
$0.0880
3000+
$0.0810
6000+
$0.0775
Related Products
Welcome back, may I help you?