
* Images are for reference only
LQM18PN2R2MFRL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQM18PN2R2MFRL
- JLCPCB Part #
- C337910
- Package
- 0603
- Description
- 2.2uH 300mΩ 70MHz 750mA Multilayer inductor ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22623
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 21878
In-stock Item Pricing
Qty Unit Price
1+
$0.1164
100+
$0.1032
300+
$0.0965
1000+
$0.0917
4000+
$0.0840
8000+
$0.0820
Related Products
Welcome back, may I help you?