
* Images are for reference only
LQH55DNR47M03L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQH55DNR47M03L
- JLCPCB Part #
- C184291
- Package
- 2220
- Description
- 18.2mΩ 4.8A 470nH ±20% 2220 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.4515
10+
$1.2131
30+
$1.0826
100+
$0.9344
350+
$0.8700
1050+
$0.8394
Related Products
Welcome back, may I help you?