
* Images are for reference only
LQH44PN100MPRL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQH44PN100MPRL
- JLCPCB Part #
- C6080121
- Package
- SMD,4x4mm
- Description
- 1.25A 1.45A 10uH 150mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.2665
50+
$0.2096
150+
$0.1853
1000+
$0.1549
2000+
$0.1413
5000+
$0.1333
Related Products
Welcome back, may I help you?