
* Images are for reference only
LQH3NPN100MJRL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQH3NPN100MJRL
- JLCPCB Part #
- C668449
- Package
- SMD,3x3mm
- Description
- 1.2A 10uH 240mΩ 30MHz 810mA ±20% SMD,3x3mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5289
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5231
In-stock Item Pricing
Qty Unit Price
1+
$0.1611
50+
$0.1333
150+
$0.1193
500+
$0.1090
2000+
$0.0972
4000+
$0.0930
Related Products
Welcome back, may I help you?