
* Images are for reference only
LQG15HS1N3S02D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQG15HS1N3S02D
- JLCPCB Part #
- C97996
- Package
- 0402
- Description
- 1.3nH 1A 6GHz 70mΩ 8@100MHz 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 134403
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 133934
In-stock Item Pricing
Qty Unit Price
1+
$0.0229
500+
$0.0200
1500+
$0.0184
10000+
$0.0174
20000+
$0.0166
50000+
$0.0161
Related Products
Welcome back, may I help you?