This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LPC5528JBD100K

Extended
Manufacturer
NXP Semicon
MFR.Part #
LPC5528JBD100K
JLCPCB Part #
C1499564
Package
HLQFP-100(14x14)
Description
-40℃~+105℃ 1.8V~3.6V 150MHz 16bit 256KB 32 Bit 512KB 64 ARM Cortex-M33 Built-in+External FLASH HLQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 75

Minimum: 1

Full Reel: 450

$0.01

Add To List

Available Order Qty: 73

In-stock Item Pricing

Qty Unit Price
1+ $6.6355
10+ $5.7076
30+ $5.1406
100+ $4.6654

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons