This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LPC4370FET100K

Extended
Manufacturer
NXP Semicon
MFR.Part #
LPC4370FET100K
JLCPCB Part #
C1020255
Package
TFBGA-100
Description
-40℃~+85℃ 10bit 12bit 2.2V~3.6V 204MHz 282KB 32 Bit 49 ARM Cortex-M4、2 x ARM Cortex-M0 Built-in ROMless TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 84

Minimum: 1

Full Reel: 260

$0.01

Add To List

Available Order Qty: 53

In-stock Item Pricing

Qty Unit Price
1+ $13.3613
10+ $11.5989
30+ $10.5244
100+ $9.6239

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons