
* Images are for reference only
LP8865YQDMTRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP8865YQDMTRQ1
- JLCPCB Part #
- C35248260
- Package
- VSON-14(3x4.5)
- Description
- -40℃~+125℃ 2.2MHz 2A 4.5V~65V Analog、PWM Buck、Boost Built-in Over Current Protection、Over-Temperature Protection (OTP)、Open-Circuit Protection VSON-14(3x4.5) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4243
10+
$2.3630
30+
$2.3227
100+
$2.2823
Related Products
Welcome back, may I help you?