
* Images are for reference only
LP5910-0.9YKAR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5910-0.9YKAR
- JLCPCB Part #
- C2867436
- Package
- DSBGA-4
- Description
- -40℃~+125℃@(Tj) 1 12uA 12uVrms 200mV@(300mA) 3.3V 300mA 75dB@(1kHz) 900mV Fixed Positive Reverse connection protection、Short Circuit Protection、Thermal Shutdown DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$1.0710
10+
$1.0452
30+
$1.0291
100+
$1.0130
Related Products
Welcome back, may I help you?