
* Images are for reference only
LP5907UVX-3.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5907UVX-3.0/NOPB
- JLCPCB Part #
- C165157
- Package
- DSBGA-4
- Description
- -40℃~+125℃@(Tj) 1 10uVrms 120mV@(250mA) 12uA 250mA 3V 5.5V 82dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Temperature Protection、Enable、Short Circuit Protection DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.3915
10+
$0.3061
30+
$0.2691
100+
$0.2224
500+
$0.2014
1000+
$0.1901
Related Products
Welcome back, may I help you?