
* Images are for reference only
LP5907UVX-2.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5907UVX-2.5/NOPB
- JLCPCB Part #
- C2879565
- Package
- DSBGA-4
- Description
- -40℃~+125℃@(Tj) 1 2.5V 200mV@(250mA) 250mA 25uA 5.5V 6.5uVrms 82dB@(1kHz) Fixed Over Temperature Protection、Short Circuit Protection Positive DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 67
In-stock Item Pricing
Qty Unit Price
1+
$0.3662
10+
$0.3581
30+
$0.3533
100+
$0.3484
Related Products
Welcome back, may I help you?