
* Images are for reference only
LP5907SNX-2.9/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5907SNX-2.9/NOPB
- JLCPCB Part #
- C2870726
- Package
- X2-SON-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 12uA 2.9V 200mV@(250mA) 250mA 5.5V 6.5uVrms 82dB@(1kHz) Fixed Over Temperature Protection、Short Circuit Protection Positive X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.4286
10+
$0.3319
30+
$0.2916
100+
$0.2401
500+
$0.2175
1000+
$0.2046
Related Products
Welcome back, may I help you?