
* Images are for reference only
LP590733QDQNRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP590733QDQNRQ1
- JLCPCB Part #
- C2876058
- Package
- X2-SON-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 250mA 250mV@(250mA) 25uA 3.3V 5.5V 6.5uVrms 60dB@(100kHz) Fixed Over Temperature Protection、Short Circuit Protection Positive X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 77
In-stock Item Pricing
Qty Unit Price
1+
$0.6396
10+
$0.5220
30+
$0.4640
100+
$0.4060
500+
$0.3464
1000+
$0.3287
Related Products
Welcome back, may I help you?