
* Images are for reference only
LP5812ADSDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5812ADSDR
- JLCPCB Part #
- C22371606
- Package
- SON-8-EP(3x3)
- Description
- -40℃~+85℃ 2.7V~5.5V 24kHz 4 5% 51mA Analog、PWM Built-in DC-DC Over-Temperature Protection (OTP) SON-8-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.3855
10+
$1.2453
30+
$1.1132
100+
$1.0149
500+
$0.9747
1000+
$0.9553
Related Products
Welcome back, may I help you?