
* Images are for reference only
LP3983SAB5F-08
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP3983SAB5F-08
- JLCPCB Part #
- C324567
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 130uA 270mV@(300mA) 300mA 300uVrms 6V 70dB@(217Hz) Adjustable Over Current Protection、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12049
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 11948
In-stock Item Pricing
Qty Unit Price
1+
$0.0652
100+
$0.0520
300+
$0.0454
3000+
$0.0404
6000+
$0.0364
9000+
$0.0344
Related Products
Welcome back, may I help you?