
* Images are for reference only
LP3982IMMX-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3982IMMX-ADJ/NOPB
- JLCPCB Part #
- C2876510
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+85℃@(Ta) 1 1.25V~6V 120mV@(300mA) 300mA 60dB@(1kHz) 6V 7uVrms 90uA Adjustable Over Current Protection、Over Temperature Protection、Enable、Thermal Shutdown Positive VSSOP-8-0.65mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$0.5684
10+
$0.4624
30+
$0.4095
100+
$0.3565
500+
$0.3260
1000+
$0.3099
Related Products
Welcome back, may I help you?