This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP3981IMM-3.3/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3981IMM-3.3/NOPB
JLCPCB Part #
C2863490
Package
VSSOP-8
Description
-40℃~+125℃@(Tj) 1 120uA 132mV@(300mA) 3.3V 300mA 35uVrms 60dB@(1kHz) 6V Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6525
10+ $0.6380
30+ $0.6267
100+ $0.6170

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons