This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP3963ES-2.5/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3963ES-2.5/NOPB
JLCPCB Part #
C2860759
Package
DDPAK-5(TO-263-5)
Description
-40℃~+125℃@(Tj) 1 1V@(3A) 2.5V 3A 7V Fixed Over Current Protection、Over Temperature Protection、Enable Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 45

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $6.7774
10+ $6.6192
30+ $6.5127
100+ $6.4078
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons